Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADASTRA
Manufacturer Part NoL10
Order Code3401490
Also Known As952.004UK, GTIN UPC EAN: 5015972149270
No Longer Stocked
Product Information
ManufacturerADASTRA
Manufacturer Part NoL10
Order Code3401490
Also Known As952.004UK, GTIN UPC EAN: 5015972149270
Product Range-
Plug Type-
SVHCNo SVHC (25-Jun-2020)
Product Overview
A compact lightweight, but powerful megaphone. With its built-in 10W amplifier, sound can be projected up to 600m in ideal conditions. The megaphone also features a good quality built-in microphone, comfortable pistol grip handle, rotary volume control and a short carrying strap.
- Voice or siren switch
- Rotary volume control
- Comfortable pistol grip handle
- Carry strap included
- Rated output power: 10W
- Range: 600m
- Batteries: 8x AA (sold separately)
- Dimensions (LxDia): 235x150mm
- Weight: 540g (no batteries)
Technical Specifications
Product Range
-
SVHC
No SVHC (25-Jun-2020)
Plug Type
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.679