Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADAPTIVE INTERCONNECT ELECTRONICS
Manufacturer Part No502008C
Order Code1858862
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.739 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAPTIVE INTERCONNECT ELECTRONICS
Manufacturer Part No502008C
Order Code1858862
Technical Datasheet
Connector TypeAlligator Clip
Current Rating5A
Jaw Opening Max0.22"
Insulator Colour-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
0.22"
Product Range
-
Current Rating
5A
Insulator Colour
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for 502008C
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001039