Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - ADAPTAFLEX
Manufacturer Part NoPAFS13/BL/10M
Order Code8684707
Also Known As7TCA296000R2153
Technical Datasheet
109 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 25.350 |
10+ | CHF 23.020 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 25.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - ADAPTAFLEX
Manufacturer Part NoPAFS13/BL/10M
Order Code8684707
Also Known As7TCA296000R2153
Technical Datasheet
Conduit MaterialNylon 6 (Polyamide 6)
Coating-
Conduit ColourBlack
External Diameter13mm
Product Range-
Product Overview
The PACS13/BL/10M is a 13mm Standard Weight Conduit. It is made from flame retardant Nylon 6 and is specially formulated to complement LFH cable increasingly being specified where public safety or the integrity of electronic equipment are of concern. The conduits provide protection against mechanical shock and ingress of water whilst maintaining their form through tight bend radii.
- Flame retardant
- 10m Conduit Length
- Heat Stabilized
- Lightweight, Flexibility and Extremes of Temperature
Applications
Medical, Imaging, Video & Vision, Computers & Computer Peripherals
Technical Specifications
Conduit Material
Nylon 6 (Polyamide 6)
Conduit Colour
Black
Product Range
-
Coating
-
External Diameter
13mm
Technical Docs (2)
Alternatives for PAFS13/BL/10M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.289845