Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADAM EQUIPMENT
Manufacturer Part NoGGL 150
Order Code3443138
Product RangeGGL
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 697.940 | 
Price for:Each
Minimum: 1
Multiple: 1
CHF 697.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAM EQUIPMENT
Manufacturer Part NoGGL 150
Order Code3443138
Product RangeGGL
Technical Datasheet
Balance / Scale TypePlatform
Load Weight Max150kg
Resolution (g)5g
Product RangeGGL
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Balance / Scale Type
Platform
Resolution (g)
5g
SVHC
No SVHC (23-Jan-2024)
Load Weight Max
150kg
Product Range
GGL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84238220
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):23