Print Page
Image is for illustrative purposes only. Please refer to product description.
272 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 3.480 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No908
Order Code2215038
Technical Datasheet
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric259mm
Cable Length - Imperial10.2"
USB Standard-
Jacket ColourBlack
Electronic Marking-
Product Range-
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Imperial
10.2"
Jacket Colour
Black
Product Range
-
Cable Length - Metric
259mm
USB Standard
-
Electronic Marking
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536