Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 66.080 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 66.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No2260
Order Code2816330
Technical Datasheet
Meter Display TypeTFT
Display Size5"
Display Resolution800 x 480 Pixels
Screen Size5"
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
Technical Specifications
Meter Display Type
TFT
Display Resolution
800 x 480 Pixels
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
-
Display Size
5"
Screen Size
5"
Supply Voltage Max
-
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate