Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.875 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No1884
Order Code2816431
Technical Datasheet
Jacket MaterialSilicone Rubber
Jacket Colour-
Wire Gauge26AWG
Conductor Area CSA0.13mm²
Reel Length (Imperial)6ft
Reel Length (Metric)1.8m
Operating Temperature Max200°C
No. of Max Strands x Strand Size-
Voltage Rating600V
Conductor Material-
External Diameter1.52mm
Approval Specification-
Product Range-
Technical Specifications
Jacket Material
Silicone Rubber
Wire Gauge
26AWG
Reel Length (Imperial)
6ft
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
1.52mm
Product Range
-
Jacket Colour
-
Conductor Area CSA
0.13mm²
Reel Length (Metric)
1.8m
No. of Max Strands x Strand Size
-
Conductor Material
-
Approval Specification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165