Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 5.240 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No1426
Order Code2816232
Technical Datasheet
LED Module TypeBoard + LED
LED ColourRed, Green, Blue
Wavelength / Colour-
Luminous Flux / Colour-
No. of LEDs8LEDs
Power Module ConfigurationLED Strip
Supply Voltage5.3V
Forward Voltage @ Test-
Power Rating-
Operating Temperature Min-25°C
Operating Temperature Max80°C
Product Range-
MSL-
Technical Specifications
LED Module Type
Board + LED
Wavelength / Colour
-
No. of LEDs
8LEDs
Supply Voltage
5.3V
Power Rating
-
Operating Temperature Max
80°C
MSL
-
LED Colour
Red, Green, Blue
Luminous Flux / Colour
-
Power Module Configuration
LED Strip
Forward Voltage @ Test
-
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082