Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerACL STATICIDE
Manufacturer Part NoMI810
Order Code3585775
Technical Datasheet
Bag TypeStatic Shielding (Metal-In)
Width - Imperial0
Length - Imperial0
Width - Metric0
Length - Metric254mm
Film Thickness0
Bag ColourSilver
Seal Type-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
0
Length - Metric
254mm
Bag Colour
Silver
Product Range
-
Width - Imperial
0
Width - Metric
0
Film Thickness
0
Seal Type
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.799697
Product traceability