Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACL STATICIDE
Manufacturer Part No6212472
Order Code2531577
Product RangeSpecMat-H Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerACL STATICIDE
Manufacturer Part No6212472
Order Code2531577
Product RangeSpecMat-H Series
Technical Datasheet
Mat Type1 Layer Dissipative Mat
Mat ColourBlue
Mat MaterialPolymer
Ground Terminal Type2 10mm Female Snaps
Width - Imperial24"
Length - Imperial72"
Width - Metric610mm
Length - Metric1.8m
Product RangeSpecMat-H Series
Technical Specifications
Mat Type
1 Layer Dissipative Mat
Mat Material
Polymer
Width - Imperial
24"
Width - Metric
610mm
Product Range
SpecMat-H Series
Mat Colour
Blue
Ground Terminal Type
2 10mm Female Snaps
Length - Imperial
72"
Length - Metric
1.8m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:40169100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.072