Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 168.940 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 168.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerACL STATICIDE
Manufacturer Part No6004872
Order Code4169150
Technical Datasheet
Mat TypeESD Traction Mat
Mat ColourBlack
Mat MaterialNitrile Rubber
Ground Terminal Type-
Width - Imperial48"
Length - Imperial72"
Width - Metric1.2m
Length - Metric1.8m
Product Range-
Technical Specifications
Mat Type
ESD Traction Mat
Mat Material
Nitrile Rubber
Width - Imperial
48"
Width - Metric
1.2m
Product Range
-
Mat Colour
Black
Ground Terminal Type
-
Length - Imperial
72"
Length - Metric
1.8m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.804