Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 110.100 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 110.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerACL STATICIDE
Manufacturer Part No6003660
Order Code4169149
Technical Datasheet
Mat TypeESD Traction Mat
Mat ColourBlack
Mat MaterialNitrile Rubber
Ground Terminal Type-
Width - Imperial36"
Length - Imperial60"
Width - Metric914.4mm
Length - Metric1.5m
Product Range-
Technical Specifications
Mat Type
ESD Traction Mat
Mat Material
Nitrile Rubber
Width - Imperial
36"
Width - Metric
914.4mm
Product Range
-
Mat Colour
Black
Ground Terminal Type
-
Length - Imperial
60"
Length - Metric
1.5m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:40169100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.536