Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerACL STATICIDE
Manufacturer Part No5822448
Order Code2531558
Technical Datasheet
Mat TypeBench, Floor
Mat ColourGrey
Mat MaterialPolymer
Ground TerminalsSnap
Length48"
External Width24"
Thickness0.065"
Surface Resistivity mm-
Mat FeaturesConductive, Dissipative
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Mat Type
Bench, Floor
Mat Material
Polymer
Length
48"
Thickness
0.065"
Mat Features
Conductive, Dissipative
SVHC
No SVHC (15-Jan-2018)
Mat Colour
Grey
Ground Terminals
Snap
External Width
24"
Surface Resistivity mm
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:40169100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.072