Print Page
Image is for illustrative purposes only. Please refer to product description.
47 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 28.780 |
5+ | CHF 24.850 |
10+ | CHF 23.770 |
20+ | CHF 22.790 |
50+ | CHF 22.330 |
Price for:1 Pair
Minimum: 1
Multiple: 1
CHF 28.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerACCURIDE
Manufacturer Part NoDZ3832-0040
Order Code1344825
Technical Datasheet
Slide TypeNon Pivot
Length400mm
Extended Length806mm
Bearing StyleBall
Carrying Capacity50kg
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The DZ3832-0040 is a Non-pivot Slide offers 100% extension with load rating up to 50kg.
- 12.7mm slide thickness
- Front disconnect
- Hold-in
- Cam drawer adjust (3.2mm)
Applications
Industrial
Technical Specifications
Slide Type
Non Pivot
Extended Length
806mm
Carrying Capacity
50kg
SVHC
No SVHC (07-Jul-2017)
Length
400mm
Bearing Style
Ball
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.27