Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 52.170 |
5+ | CHF 52.160 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 52.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoPRO-EB-550
Order Code3972766
Technical Datasheet
Silicon ManufacturerAbracon
Silicon Core NumberPRO-OB-536
Kit Application TypeWireless Development
Application Sub TypeWireless Network
Kit ContentsEvaluation Board PRO-OB-536
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
PRO-EB-550 evaluation boards are designed to provide a means to facilitate engineering evaluation of the stamped metal antenna: PRO-OB-536. With a typical operating frequency range of 2.4/5 GHz, the stamped metal can be used for Wi-Fi/BT/BLE/ZigBee/ISM applications. To evaluate the performance of antenna, calibrate the Vector Network analyser (VNA) for the testing frequency band and connect the evaluation board to the calibrated port using the given SMA connector on the board.
Technical Specifications
Silicon Manufacturer
Abracon
Kit Application Type
Wireless Development
Kit Contents
Evaluation Board PRO-OB-536
SVHC
No SVHC (15-Jan-2018)
Silicon Core Number
PRO-OB-536
Application Sub Type
Wireless Network
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability