Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAWCCA-TX523517-102
Order Code3224273
Product RangeAWCCA Series
Technical Datasheet
161 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.150 |
10+ | CHF 5.610 |
25+ | CHF 4.950 |
50+ | CHF 4.270 |
100+ | CHF 4.190 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAWCCA-TX523517-102
Order Code3224273
Product RangeAWCCA Series
Technical Datasheet
Product RangeAWCCA Series
Inductance6.3µH
Inductance Tolerance± 10%
DC Resistance Max0.08ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency-
Quality Factor60@100kHz
AC Current Rating-
Product Length35mm
Product Width52mm
Product Height1.76mm
Inductor MountingBoard Mount
Operating Temperature Min-40°C
Operating Temperature Max120°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
AWCCA Series
Inductance Tolerance
± 10%
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
60@100kHz
Product Length
35mm
Product Height
1.76mm
Operating Temperature Min
-40°C
SVHC
No SVHC (07-Nov-2024)
Inductance
6.3µH
DC Resistance Max
0.08ohm
No. of Layers
1 Layer
Self Resonant Frequency
-
AC Current Rating
-
Product Width
52mm
Inductor Mounting
Board Mount
Operating Temperature Max
120°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005