Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoATL-1Z120612SR10LT
Order Code4292047
Product RangeATL-1Z120612S Series
Technical Datasheet
295 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.470 |
| 10+ | CHF 1.240 |
| 25+ | CHF 1.200 |
| 50+ | CHF 1.150 |
| 100+ | CHF 1.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoATL-1Z120612SR10LT
Order Code4292047
Product RangeATL-1Z120612S Series
Technical Datasheet
Product RangeATL-1Z120612S Series
Inductance, Parallel100nH
RMS Current, Parallel70A
Saturation Current, Parallel125A
DC Resistance Max, Parallel125µohm
Leakage Inductance25nH
Turns Ratio-
Product Length12mm
Product Width6.2mm
Product Height12mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ATL-1Z120612S Series
RMS Current, Parallel
70A
DC Resistance Max, Parallel
125µohm
Turns Ratio
-
Product Width
6.2mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
100nH
Saturation Current, Parallel
125A
Leakage Inductance
25nH
Product Length
12mm
Product Height
12mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01813
Product traceability