Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoATL-1Z090610SR15LT
Order Code4292035
Product RangeATL-1Z090610S Series
Technical Datasheet
500 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.530 |
10+ | CHF 1.490 |
50+ | CHF 1.360 |
100+ | CHF 1.220 |
200+ | CHF 1.180 |
500+ | CHF 1.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 2.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoATL-1Z090610SR15LT
Order Code4292035
Product RangeATL-1Z090610S Series
Technical Datasheet
Product RangeATL-1Z090610S Series
Inductance, Parallel150nH
RMS Current, Parallel75A
Saturation Current, Parallel62A
DC Resistance Max, Parallel125µohm
Leakage Inductance10nH
Turns Ratio-
Product Length9.3mm
Product Width6.1mm
Product Height10.2mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
ATL-1Z090610S Series
RMS Current, Parallel
75A
DC Resistance Max, Parallel
125µohm
Turns Ratio
-
Product Width
6.1mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Inductance, Parallel
150nH
Saturation Current, Parallel
62A
Leakage Inductance
10nH
Product Length
9.3mm
Product Height
10.2mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01813
Product traceability