Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPIAIG-Q8080-100M-T
Order Code3755348
Product RangeASPIAIG-Q8080 Series
Technical Datasheet
395 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.160 |
10+ | CHF 1.790 |
50+ | CHF 1.570 |
100+ | CHF 1.350 |
200+ | CHF 1.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 2.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-Q8080-100M-T
Order Code3755348
Product RangeASPIAIG-Q8080 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)8.7A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Product RangeASPIAIG-Q8080 Series
Inductor Case / Package-
DC Resistance Max0.0229ohm
Inductance Tolerance± 20%
Product Length8.9mm
Product Width8.5mm
Product Height7.7mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
ASPIAIG-Q8080 Series
DC Resistance Max
0.0229ohm
Product Length
8.9mm
Product Height
7.7mm
RMS Current (Irms)
8.7A
Saturation Current (Isat)
10A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.5mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability