Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPIAIG-F6030-1R2M-T
Order Code2848319
Product RangeASPIAIG-F6030 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.170 |
50+ | CHF 0.868 |
100+ | CHF 0.803 |
250+ | CHF 0.775 |
500+ | CHF 0.746 |
1000+ | CHF 0.526 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-F6030-1R2M-T
Order Code2848319
Product RangeASPIAIG-F6030 Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)16A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Product RangeASPIAIG-F6030 Series
Inductor Case / Package-
DC Resistance Max0.0074ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.4mm
Product Height2.8mm
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
ASPIAIG-F6030 Series
DC Resistance Max
0.0074ohm
Product Length
6.6mm
Product Height
2.8mm
RMS Current (Irms)
16A
Saturation Current (Isat)
16A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.4mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability