Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPI-F7050-2R2M-T
Order Code3780770
Product RangeASPI-F7050 Series
Technical Datasheet
188 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.620 |
10+ | CHF 1.380 |
50+ | CHF 1.270 |
200+ | CHF 0.942 |
400+ | CHF 0.916 |
800+ | CHF 0.822 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-F7050-2R2M-T
Order Code3780770
Product RangeASPI-F7050 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)14A
Inductor ConstructionShielded
Saturation Current (Isat)17A
Product RangeASPI-F7050 Series
Inductor Case / Package-
Power Inductor Case8.4mm x 8mm x 4.8mm
DC Resistance Max0.0064ohm
Inductance Tolerance± 20%
Product Length8.4mm
Product Width8mm
Product Height4.8mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
ASPI-F7050 Series
Power Inductor Case
8.4mm x 8mm x 4.8mm
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
14A
Saturation Current (Isat)
17A
Inductor Case / Package
-
DC Resistance Max
0.0064ohm
Product Length
8.4mm
Product Height
4.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability