Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPI-F1060-100M-T
Order Code3780777
Product RangeASPI-F1060 Series
Technical Datasheet
494 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.860 |
10+ | CHF 2.390 |
50+ | CHF 2.170 |
100+ | CHF 1.570 |
200+ | CHF 1.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 2.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-F1060-100M-T
Order Code3780777
Product RangeASPI-F1060 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)9A
Inductor ConstructionShielded
Saturation Current (Isat)13A
Product RangeASPI-F1060 Series
Inductor Case / Package-
Power Inductor Case11.9mm x 11mm x 5.7mm
DC Resistance Max0.0182ohm
Inductance Tolerance± 20%
Product Length11.9mm
Product Width11mm
Product Height5.7mm
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
ASPI-F1060 Series
Power Inductor Case
11.9mm x 11mm x 5.7mm
Inductance Tolerance
± 20%
Product Width
11mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
9A
Saturation Current (Isat)
13A
Inductor Case / Package
-
DC Resistance Max
0.0182ohm
Product Length
11.9mm
Product Height
5.7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability