Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPI-0630LR-3R3M-T15
Order Code4142852
Product RangeASPI-0630LR Series
Technical Datasheet
1,896 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.589 |
50+ | CHF 0.430 |
100+ | CHF 0.407 |
250+ | CHF 0.386 |
500+ | CHF 0.367 |
1500+ | CHF 0.344 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-0630LR-3R3M-T15
Order Code4142852
Product RangeASPI-0630LR Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)6.5A
Inductor ConstructionShielded
Saturation Current (Isat)9.5A
Product RangeASPI-0630LR Series
Inductor Case / Package-
DC Resistance Max0.028ohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.6mm
Product Height2.8mm
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
ASPI-0630LR Series
DC Resistance Max
0.028ohm
Product Length
7.1mm
Product Height
2.8mm
RMS Current (Irms)
6.5A
Saturation Current (Isat)
9.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0911
Product traceability