Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPI-0418FS-151M-T3
Order Code3227498
Product RangeASPI-0418FS Series
Technical Datasheet
1,985 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.329 |
50+ | CHF 0.253 |
250+ | CHF 0.204 |
500+ | CHF 0.193 |
1500+ | CHF 0.182 |
3000+ | CHF 0.178 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 1.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-0418FS-151M-T3
Order Code3227498
Product RangeASPI-0418FS Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)320mA
Inductor ConstructionShielded
Saturation Current (Isat)350mA
Product RangeASPI-0418FS Series
Power Inductor Case4mm x 4mm x 1.8mm
Inductor Case / Package-
DC Resistance Max2ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.8mm
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
ASPI-0418FS Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
320mA
Saturation Current (Isat)
350mA
Power Inductor Case
4mm x 4mm x 1.8mm
DC Resistance Max
2ohm
Product Length
4mm
Product Height
1.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234
Product traceability