Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 41.570 |
5+ | CHF 40.170 |
10+ | CHF 38.770 |
50+ | CHF 25.490 |
100+ | CHF 22.390 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 41.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
AEACBD059015-C3GSW is a AEAC series GPS/GSM/Wi-Fi combinational antenna. Typical applications include telematics, smart meter, transportation, remote monitoring, IoT and M2M applications.
- Active GPS with integrated LNA
- 2G/3G band support and 2.4GHz Wi-Fi
- Circular polarization and magnetic mounting
- 1575.42±1MHz (GPS), 824-960MHz/1710-2170MHz (GSM) and 2400 to 2483.5MHz (Wi-Fi) frequency range
- 1.5 VSWR (GPS), 2 VSWR (GSM) and 2 VSWR WI-FI
- 2.2 to 5VDC LNA supply voltage and 5 to 15mA LAN current consumption (GPS antenna)
- RHCP polarization model (GPS antenna) and linear polarization (GSM and Wi-Fi antenna)
- 50 ohm/2dBi GSM, 50 ohm/2dBic GPS and 50 ohm/3dBi (Wi-Fi) impedance/ gain
- SMA male, RG174 cable type, magnetic mounting, ABS material
- Up to 95% relative humidity and IP65 to IP67 (exclude cable outlet) ingress protection
Technical Specifications
Antenna Type
Combo
Frequency Max
2.4835GHz
Gain
3dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (15-Jan-2018)
Frequency Min
2.4GHz
Antenna Mounting
Magnetic
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability