Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 33.280 |
5+ | CHF 33.230 |
10+ | CHF 33.220 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 33.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoACR1004A-EVB
Order Code3924357
Technical Datasheet
Kit Application TypeCommunication
Silicon Manufacturer-
Silicon Core Number-
Application Sub TypeAntenna
Kit ContentsACR1004A-EVB Evaluation Board
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
ACR1004A-EVB evaluation board is designed to provide a means to facilitate engineering evaluation of the chip antenna: ACR1004A. With a typical operating frequency range of 2400~2500/ 5150~7125 MHZ, the chip can be used for Wi-Fi 6E applications. To evaluate the performance of antenna, calibrate the Vector Network analyser (VNA) for the testing frequency band and connect the evaluation board to the calibrated port using the given SMA connector on the board.
- 100 x 50 x 0.8mm size
Technical Specifications
Kit Application Type
Communication
Silicon Core Number
-
Kit Contents
ACR1004A-EVB Evaluation Board
SVHC
No SVHC (15-Jan-2018)
Silicon Manufacturer
-
Application Sub Type
Antenna
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability