Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoACMS-Q3222F-101-T
Order Code3994299
Product RangeACMS-Q3222F Series
Technical Datasheet
55 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.970 |
100+ | CHF 0.806 |
500+ | CHF 0.719 |
1000+ | CHF 0.668 |
2000+ | CHF 0.623 |
4000+ | CHF 0.611 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CHF 9.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoACMS-Q3222F-101-T
Order Code3994299
Product RangeACMS-Q3222F Series
Technical Datasheet
DC Current Rating150mA
Inductance100µH
Product RangeACMS-Q3222F Series
Impedance-
Common Mode Filter Case3.2mm x 2.5mm x 2.2mm
Inductor Case / Package-
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
DC Current Rating
150mA
Product Range
ACMS-Q3222F Series
Common Mode Filter Case
3.2mm x 2.5mm x 2.2mm
Product Length
3.2mm
Product Height
2.2mm
SVHC
No SVHC (07-Nov-2024)
Inductance
100µH
Impedance
-
Inductor Case / Package
-
Product Width
2.5mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability