Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoACM21-900M-T
Order Code4142803
Product RangeACM-21 Series
Technical Datasheet
1,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.267 |
50+ | CHF 0.202 |
250+ | CHF 0.176 |
500+ | CHF 0.168 |
1000+ | CHF 0.160 |
2000+ | CHF 0.149 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 1.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoACM21-900M-T
Order Code4142803
Product RangeACM-21 Series
Technical Datasheet
DC Current Rating400mA
Inductance-
Product RangeACM-21 Series
Impedance90ohm
Inductor Case / Package0805 [2012 Metric]
Product Length2mm
Product Width1.2mm
Product Height1.2mm
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
DC Current Rating
400mA
Product Range
ACM-21 Series
Inductor Case / Package
0805 [2012 Metric]
Product Width
1.2mm
Qualification
-
Inductance
-
Impedance
90ohm
Product Length
2mm
Product Height
1.2mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
Product traceability