Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoACAJ-110-T
Order Code3820340
Product RangeACAJ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | CHF 8.590 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
CHF 8,590.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoACAJ-110-T
Order Code3820340
Product RangeACAJ Series
Technical Datasheet
Antenna Case Size9mm x 3mm x 1.2mm
Centre Frequency 1868MHz
Centre Frequency 2915MHz
Product RangeACAJ Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Antenna Case Size
9mm x 3mm x 1.2mm
Centre Frequency 2
915MHz
SVHC
No SVHC (07-Nov-2024)
Centre Frequency 1
868MHz
Product Range
ACAJ Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability