Print Page
Image is for illustrative purposes only. Please refer to product description.
4,455 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | CHF 0.327 |
| 10+ | CHF 0.265 |
| 100+ | CHF 0.217 |
| 500+ | CHF 0.183 |
| 1000+ | CHF 0.173 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 1.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABSES5AD-L100KM
Order Code4258567
Technical Datasheet
Centre Frequency1582.4MHz
Pass Band Frequency-
SAW Filter ApplicationsRF Modules, Transportation & Telematics, Asset Tracking/Fleet Management, Micro-Mobility Solutions
No. of Pins5Pins
Filter Case StyleSMD
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Centre Frequency
1582.4MHz
SAW Filter Applications
RF Modules, Transportation & Telematics, Asset Tracking/Fleet Management, Micro-Mobility Solutions
Filter Case Style
SMD
Automotive Qualification Standard
-
Pass Band Frequency
-
No. of Pins
5Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability