Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABSES5AD-1E3M012M
Order Code4258569
Your Part Number
Technical Datasheet
27 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.441 |
| 10+ | CHF 0.357 |
| 25+ | CHF 0.309 |
| 50+ | CHF 0.300 |
| 100+ | CHF 0.291 |
| 500+ | CHF 0.252 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABSES5AD-1E3M012M
Order Code4258569
Technical Datasheet
Centre Frequency915MHz
Filter Case StyleSMD
No. of Pins5Pins
SAW Filter ApplicationsRF Modules, Remote Control, IOT Equipment, Information & Communications Devices
Pass Band Frequency-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Centre Frequency
915MHz
No. of Pins
5Pins
Pass Band Frequency
-
SVHC
No SVHC (25-Jun-2025)
Filter Case Style
SMD
SAW Filter Applications
RF Modules, Remote Control, IOT Equipment, Information & Communications Devices
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001