Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABS25-32.000KHZ-T
Order Code4257259
Product RangeABS25 Series
Technical Datasheet
20 In Stock
6,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 1.860 |
50+ | CHF 1.560 |
250+ | CHF 1.480 |
500+ | CHF 1.390 |
1500+ | CHF 1.380 |
3000+ | CHF 1.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 9.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABS25-32.000KHZ-T
Order Code4257259
Product RangeABS25 Series
Technical Datasheet
Frequency Nom32kHz
Crystal CaseSMD, 8mm x 3.8mm
Frequency Stability + / --
Load Capacitance12.5pF
Frequency Tolerance + / -30ppm
Product RangeABS25 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead (07-Nov-2024)
Technical Specifications
Frequency Nom
32kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-40°C
SVHC
Lead (07-Nov-2024)
Crystal Case
SMD, 8mm x 3.8mm
Load Capacitance
12.5pF
Product Range
ABS25 Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000316
Product traceability