Print Page
2,460 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | CHF 1.330 |
| 50+ | CHF 1.050 |
| 100+ | CHF 1.000 |
| 500+ | CHF 0.901 |
| 1500+ | CHF 0.892 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 6.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABS07-32.768KHZ-6-4-T
Order Code3228354
Product RangeABS07
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseSMD, 3.2mm x 1.5mm
Frequency Stability + / --
Load Capacitance6pF
Frequency Tolerance + / -30ppm
Product RangeABS07
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Suitable for a wide range of applications such as communication and measuring equipment, commercial and industrial applications, wireless communications etc.
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Crystal Case
SMD, 3.2mm x 1.5mm
Load Capacitance
6pF
Product Range
ABS07
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability