Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABS07-120-32.768KHZ-T
Order Code2467864
Product RangeABS07 Low ESR Series
Technical Datasheet
9,122 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | CHF 1.190 |
| 50+ | CHF 1.040 |
| 100+ | CHF 0.865 |
| 500+ | CHF 0.776 |
| 1500+ | CHF 0.716 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 5.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABS07-120-32.768KHZ-T
Order Code2467864
Product RangeABS07 Low ESR Series
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseSMD, 3.2mm x 1.5mm
Frequency Stability + / --
Load Capacitance6pF
Frequency Tolerance + / -20ppm
Product RangeABS07 Low ESR Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ABS07-120-32.768KHZ-T is a 3.2 x 1.5 x 0.9mm Tuning Fork Crystal with hermetically sealed and not moisture sensitive, load capacitance is of 6pF. Seam sealed ceramic package offers excellent environmental & heat resistance and extended industrial temperature range.
- Ageing ±3ppm per year (maximum)
- 500MΩ Insulation resistance
- AT-cut Tuning fork
- 0.9mm Height ideal for high density circuit boards
- Guaranteed ESR of 60kΩ maximum for low power designs
Applications
Communications & Networking, Wireless, Consumer Electronics, Commercial, Industrial, Test & Measurement
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Crystal Case
SMD, 3.2mm x 1.5mm
Load Capacitance
6pF
Product Range
ABS07 Low ESR Series
Operating Temperature Max
85°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001