Print Page
603 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.221 |
| 10+ | CHF 0.207 |
| 25+ | CHF 0.198 |
| 50+ | CHF 0.188 |
| 100+ | CHF 0.173 |
| 500+ | CHF 0.169 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLS-4.9152MHZ-D-4-H-T
Order Code3228362
Product RangeABLS
Technical Datasheet
Frequency Nom4.9152MHz
Crystal CaseSMD, 11.5mm x 4.7mm
Frequency Stability + / -35ppm
Load Capacitance18pF
Frequency Tolerance + / -30ppm
Product RangeABLS
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
4.9152MHz
Frequency Stability + / -
35ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Crystal Case
SMD, 11.5mm x 4.7mm
Load Capacitance
18pF
Product Range
ABLS
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability