Need more?
Quantity | Price (ex VAT) |
---|---|
3000+ | CHF 0.999 |
Product Information
Product Overview
AB1805-T3 is an AB18X5 real-time clock with a power management family that provides a ground-breaking combination of ultra-low power coupled with a highly sophisticated feature set. With power requirements significantly lower than any other industry RTC, this is the first semiconductor based on an innovative SPOT™ CMOS platform. This includes on-chip oscillators to provide minimum power consumption, full RTC functions including battery backup and programmable counters and alarms for timers and watchdog functions and either an I²C or SPI serial interface for communication with a host controller. An integrated power switch and a sophisticated system sleep manager with counter, timer, alarm and interrupt capabilities allow to be used as a supervisory component in a host microcontroller-based system. Application includes smart cards, wireless sensors and tags, medical electronics, utility meters, data loggers, appliances, handsets, consumer electronics, and communication equipment.
- Ultra-low supply current (all at 3V), 14nA with RC oscillator
- 32.768KHz crystal oscillator with integrated load capacitor/resistor
- Alarm capability on all counters, programmable output clock generation (32.768KHz to 1 year)
- Countdown timer with repeat function, automatic leap year calculation
- Advanced timekeeping features are integrated power optimized RC oscillator
- Automatic calibration of RC oscillator to crystal oscillator
- Power management features are system sleep manager for managing host processor wake/sleep states
- Operating voltage range from 1.5 to 3.6V, clock and RAM retention voltage range from 1.5 to 3.6V
- 16-pin QFN package
- Temperature range from -40 to +85°C
Technical Specifications
Day; Date; Month; Year; Century
RTC
3.6V
16Pins
-40°C
-
MSL 1 - Unlimited
HH:MM:SS:hh
1.5V
QFN
I2C
85°C
-
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate