Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABLE SYSTEMS
Manufacturer Part NoAP1400KIT
Order Code4203923
Product RangeAP1400 Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 202.340 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 202.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABLE SYSTEMS
Manufacturer Part NoAP1400KIT
Order Code4203923
Product RangeAP1400 Series
Technical Datasheet
Printer TypePanel Mount
Printer InterfaceRS232, USB 2.0
Print Resolution-
Print Speed80mm/s
Product RangeAP1400 Series
Plug Type-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Printer Type
Panel Mount
Print Resolution
-
Product Range
AP1400 Series
SVHC
No SVHC (27-Jun-2018)
Printer Interface
RS232, USB 2.0
Print Speed
80mm/s
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84433210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.464025