Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 54.700 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 54.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No7TCA091720R0092
Order Code2786016
Also Known AsSM100E
Light SourceLED
Input Power4.5W
Input Voltage240VAC
Light Colour-
Color Temperature Typ-
Ceiling Hole Dia140mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Light Source
LED
Input Voltage
240VAC
Color Temperature Typ
-
Product Range
-
Input Power
4.5W
Light Colour
-
Ceiling Hole Dia
140mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.425