Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 61.150 |
5+ | CHF 59.300 |
10+ | CHF 57.560 |
Product Information
Product Overview
2CDS272001R0061 is a System Pro M compact S200M miniature circuit breaker for current limiting. It has two different tripping mechanisms, the delayed thermal tripping mechanism for overload protection and the electromechanics tripping mechanism for short circuit protection. It is available in different characteristics (D), configurations (2P), breaking capacities (up to 10kA at 230/400VAC), and rated currents (up to 63A). All MCBs of the product range S200M comply with IEC/EN 60898-1 and IEC/EN 609 47-2, allowing the use for residential, commercial, and industrial applications. Bottom-fitting auxiliary contact can be mounted on S200M to save 50% of space. It has IEC/EN 60898-1, CSA 22.2 No. 235, IEC/EN 60947-2, UL 1077 standards. It also has IP20, IP40, enclosure with cover IP40 degree of protection.
- Acc. to IEC/EN 60664-1 440V rated insulation voltage (Ui)
- 4KV rated impulse withstand voltage (Uimp)
- 50/60Hz-1min: 2KV dielectric test voltage, 6A rated current
- 50/60Hz rated frequency, arbitrary power supply connection
- Red ON/green OFF contact position indication, 20000AC cycle electrical endurance
- 20000 cycle mechanical endurance, 2-poles, 2.8 N·m tightening torque
- Failsafe bi-directional cylinder-lift terminal
- Insulation group II, RAL 7035 housing material, dimension is 35 x 88 x 69mm (W x H x D)
- (230V) 15KA, (400V) 25KA rated conditional short-circuit current
- Ambient air temperature range from -25 to +55°C
Technical Specifications
System Pro M Compact S200
2 Pole
400VAC
To Be Advised
6A
-
DIN Rail
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate