Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 52.190 |
10+ | CHF 51.330 |
20+ | CHF 50.470 |
Product Information
Product Overview
The S202-B16 Miniature Circuit Breaker is part of ABB's System pro M compact S200 miniature circuit breakers and is current limiting. The breakers have two different tripping mechanisms, the delayed thermal tripping mechanism for overload protection and the electromechanic tripping mechanism for short circuit protection. They are available in different breaking capacities (up to 6kA at 230/400VAC) and rated currents (up to 63A). All MCBs of the product range S200 comply with IEC/EN 60898-1, IEC/EN 60947-2, UL1077 allowing the use for residential, commercial and industrial applications. Bottom-fitting auxiliary contact can be mounted on S200 to save 50% space.
- The S202-B16 Miniature circuit breaker from ABB's System Pro M Compact S200 is current limiting and finger-safe (IP20)
- Its patented connection terminal ensures simple and safe contacting and handling by means of a pressure plate
- For better visibility while wiring, the connection opening for cables is above the connection opening for the phase rail
- Conductor cross-sections of up to 35mm² can be connected directly to the device via the connection terminal with insulation in protection class IP20
- The extensive range of accessories offers you everything you need for your installation tasks
Applications
Industrial, Aerospace, Defence, Military, Safety
Technical Specifications
System Pro M Compact S200
2 Pole
277VAC
16A
-
DIN Rail
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate