Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 689.790 |
Product Information
Product Overview
1SFA896111R1100 is a softstarter. It has a rated maximum operational current of 45A with an operating voltage span from 208 to 600VAC. The rated control voltage is 24VAC/DC. PSR features a two-phase control soft start and stops through a voltage ramp. It has a built-in bypass for easy installation and energy saving. A RUN and a TOR signal are available from a relay output in NO (normally open state). The start/stop ramp and time are easy to set by three potentiometers on the front. PSR is often used in combination with a manual motor starter (MMS) from ABB, so mechanical connection kits are available. Another popular option is Fieldbus communication, which can be enabled by an external adaptor and a Fieldbus plug. The PSR range is our most compact soft starters with basic functionality and values. Common applications are, for example, pumps, fans, compressors, and conveyors.
- Rated operational voltage from 208 to 600VAC
- 24VAC/DC rated control supply voltage (Us), 24VDC rated control circuit voltage (Uc)
- 50/60Hz main circuit 50/60Hz rated frequency, 45A rated operational current - In-line connection
- (230V) 11KW, (400V) 22KW, (500V) 30KW rated operational power - In-line connection
- 100% service factor percentage, 4xIe for 6s starting capacity at maximum rated current Ie
- 0 to 20second [unit of time], 1 to 10second [unit of time] ramp time
- Run signal relay, by-pass signal relay, screw terminals
- Acc. to IEC 60529, IEC 60947-1, EN 60529 main terminals IP10 degree of protection
- Dimension is 153 x 187 x 54mm (W x H x D)
- Ambient temperature range from -25 to +60°C
Technical Specifications
Soft Starter
Three Phase
45A
600VAC
PSR
30kW
-
208VAC
IP20
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate