Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part NoMCB-01B
Order Code1711462
Product RangeModular Pilot Devices
Also Known AsMCB-01B
Technical Datasheet
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.250 |
5+ | CHF 4.610 |
10+ | CHF 4.460 |
20+ | CHF 4.360 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoMCB-01B
Order Code1711462
Product RangeModular Pilot Devices
Also Known AsMCB-01B
Technical Datasheet
Switch TerminalsScrew
No. of Poles2 Pole
Contact Current Max8A
Contact Voltage AC Max240V
For Use WithEmergency Stop, Key Switches and Momentary Pushbutton Switches
Contact Voltage DC Max24V
Product RangeModular Pilot Devices
Product Overview
The MCB-01B is a 2-pole 1NC Contact Block for rear mounting, suitable for emergency stop, key switches and momentary pushbutton switches.
Applications
Industrial
Technical Specifications
Switch Terminals
Screw
Contact Current Max
8A
For Use With
Emergency Stop, Key Switches and Momentary Pushbutton Switches
Product Range
Modular Pilot Devices
No. of Poles
2 Pole
Contact Voltage AC Max
240V
Contact Voltage DC Max
24V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015