Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part NoF202B-40/0.03
Order Code2991135
Product RangeSystem pro M compact F200
Also Known AsF202B-40/0.03
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerABB
Manufacturer Part NoF202B-40/0.03
Order Code2991135
Product RangeSystem pro M compact F200
Also Known AsF202B-40/0.03
Technical Datasheet
Product RangeSystem pro M compact F200
Voltage Rating VAC230V
Voltage Rating VDC-
Current Rating40A
No. of Poles2 Pole
Overload Current-
Insulation Voltage500V
SVHCTo Be Advised
Alternatives for F202B-40/0.03
1 Product Found
Technical Specifications
Product Range
System pro M compact F200
Voltage Rating VDC
-
No. of Poles
2 Pole
Insulation Voltage
500V
Voltage Rating VAC
230V
Current Rating
40A
Overload Current
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22