Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 15.460 |
5+ | CHF 15.140 |
10+ | CHF 14.840 |
20+ | CHF 14.530 |
50+ | CHF 14.220 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 15.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoCAL4-11
Order Code1846195
Also Known AsCAL4-11
Technical Datasheet
Switch TerminalsScrew
No. of Poles2 Pole
Contact Current Max6A
Contact Voltage AC Max690V
For Use WithAF09 - AF38 and NF Contactors
Contact Voltage DC Max600V
Product Range-
Product Overview
The CAL4-11 is a 2-pole NO + NC side-mounted instantaneous Auxiliary Contact Block clipped onto the right and/or left side of the contactors. It is equipped with screw type connecting terminals, protected against accidental direct contact and bears the corresponding function marking. It is suitable for the operation of auxiliary circuits and control circuits.
- IP20 Protection rating
Applications
Industrial
Technical Specifications
Switch Terminals
Screw
Contact Current Max
6A
For Use With
AF09 - AF38 and NF Contactors
Product Range
-
No. of Poles
2 Pole
Contact Voltage AC Max
690V
Contact Voltage DC Max
600V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039916