Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 16.860 |
5+ | CHF 16.530 |
10+ | CHF 16.190 |
20+ | CHF 15.860 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 16.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoCA4-22N
Order Code1846216
Also Known AsCA4-22N
Technical Datasheet
Switch TerminalsScrew
No. of Poles4 Pole
Contact Current Max6A
Contact Voltage AC Max690V
For Use WithNF 4 Pole Contactors
Contact Voltage DC Max600V
Product Range-
Technical Specifications
Switch Terminals
Screw
Contact Current Max
6A
For Use With
NF 4 Pole Contactors
Product Range
-
No. of Poles
4 Pole
Contact Voltage AC Max
690V
Contact Voltage DC Max
600V
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055