Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,399.000 |
Product Information
Product Overview
ACS480-04-018A-4 is a LV AC general purpose drive module. The ACS480 is a ready-made and capable package for many applications, such as compressors, fan and conveyors, in a variety of light industries, including food and beverage, logistics and warehousing, water and wastewater, and agriculture. It has all essential features built-in as standard, simplifying drive selection, and making additional hardware unnecessary. Straightforward settings menu and assistants enable fast setup, commissioning, use and maintenance. It’s a great fit for variable torque and basic speed applications, where you can leverage a compact, cabinet-optimized design for a cost-effective and efficient solution.
- 3-phases, IP20 degree of protection
- 65.80dB sound, 47.5 to 63Hz frequency
- 380 to 480V input voltage, module mounting
- 2 analogue inputs/outputs, 17A output current, heavy-duty use
- 16.2A output current, light-overload use
- 17A output current, normal use, 5.5kW output power, heavy-duty use
- 7.5KW output power, light-overload use, 12KVA apparent power output
- 25W standby loss, dimension is 283.99mm x 272.99mm x 250.01mm (D x H x W)
Technical Specifications
Variable Frequency Drive
7.5kW
17A
IP20
480VAC
To Be Advised
AC Motors
Three Phase
50Hz / 60Hz
380VAC
ACS480
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate