Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | CHF 0.742 |
Price for:Each
Minimum: 50
Multiple: 50
CHF 37.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No7TCI029670R0207
Order Code3553769
Product RangeSta-Kon
Also Known AsRCP
Technical Datasheet
Product RangeSta-Kon
TerminationCrimp
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA6mm²
Pin Diameter2.8mm
Insulator ColourYellow
Insulator MaterialPC (Polycarbonate)
Terminal MaterialCopper
Overall Length27mm
Pin Length14mm
SVHCTo Be Advised
Technical Specifications
Product Range
Sta-Kon
Wire Size AWG Min
-
Conductor Area CSA
6mm²
Insulator Colour
Yellow
Terminal Material
Copper
Pin Length
14mm
Termination
Crimp
Wire Size AWG Max
-
Pin Diameter
2.8mm
Insulator Material
PC (Polycarbonate)
Overall Length
27mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000906