Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 295.420 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 295.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Serenga 2 escape route, recessed luminaire
- Rated voltage (Ur) is 220 to 240VAC
- 3W power consumption (at Pcons), 1 number of lighting head
- Current controlled ballast, LED not exchangeable lamp type
- Built-in mounting, white aluminium housing
- Standby mode 203lm illuminance, automatic self test
- Industrial battery, 5600K colour temperature (at Tcol)
- IP42 degree of protection
- 100mm product net width, 38mm product net height, 226mm product net depth/length
- Ambient temperature range from 5°C to 40°C
Technical Specifications
Length
226mm
Width
100mm
Operating Temperature Max
40°C
SVHC
To Be Advised
Depth
38mm
IP / NEMA Rating
IP42
Product Range
Serenga 2
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58