Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 25+ | CHF 29.580 |
Price for:Each
Minimum: 25
Multiple: 25
CHF 739.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No7TCA084220R0068
Order Code3561522
Product RangeBH Series
Also Known AsBH10T
Technical Datasheet
Clamp TypeHorizontal
Fastener MaterialSteel
Height40mm
Width-
Length-
Product RangeBH Series
SVHCTo Be Advised
Technical Specifications
Clamp Type
Horizontal
Height
40mm
Length
-
SVHC
To Be Advised
Fastener Material
Steel
Width
-
Product Range
BH Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10872