Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No7TCA083870R1193
Order Code3561192
Also Known AsTP120FU
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 31.950 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 31.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No7TCA083870R1193
Order Code3561192
Also Known AsTP120FU
Technical Datasheet
Tape TypeRoller Wrapping
Adhesive TypeSelf Adhesive
Tape ColourGreen, Yellow
Total Tape Thickness-
Roll Length - Imperial1299.2"
Roll Length - Metric33m
Tape Width - Imperial1"
Tape Width - Metric25mm
Product Range-
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Tape Type
Roller Wrapping
Tape Colour
Green, Yellow
Roll Length - Imperial
1299.2"
Tape Width - Imperial
1"
Product Range
-
Adhesive Type
Self Adhesive
Total Tape Thickness
-
Roll Length - Metric
33m
Tape Width - Metric
25mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14949